SPR SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPRU5041S28

DigiKey Part Number
SPRU504C-ND
Manufacturer
Manufacturer Product Number
SPRU5041S28
Description
POT 500K OHM 1/2W CARBON LINEAR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
500k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.5W, 1/2W PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Precision Electronics Corporation
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
500k
Tolerance
±10%
Power (Watts)
0.5W, 1/2W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
Top Adjustment
Temperature Coefficient
-
Rotation
295°
Resistive Material
Carbon
Termination Style
PC Pins
Actuator Type
Slotted
Actuator Length
0.875" (22.23mm)
Actuator Diameter
0.125" (3.18mm)
Bushing Thread
1/4-32
Mounting Type
Panel Mount
Size - Body
Round - 0.510" Dia (12.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 134
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 308,12000 Kč1 308,12 Kč
101 096,47000 Kč10 964,70 Kč
251 021,52800 Kč25 538,20 Kč
50968,10760 Kč48 405,38 Kč
200869,24945 Kč173 849,89 Kč
Unit Price without VAT:1 308,12000 Kč
Unit Price with VAT:1 582,82520 Kč