
PDB241-E420K-504B0 | |
|---|---|
DigiKey Part Number | 118-PDB241-E420K-504B0-ND |
Manufacturer | |
Manufacturer Product Number | PDB241-E420K-504B0 |
Description | POT 500K OHM 1/2W CARBON LINEAR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 500k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.5W, 1/2W Solder Lug |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer Bourns Inc. | Rotation 300° |
Series | Resistive Material Carbon |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Actuator Type Knurled and Slotted |
Resistance (Ohms) 500k | Actuator Length 0.787" (20.00mm) |
Tolerance ±20% | Actuator Diameter 0.236" (6.00mm) |
Power (Watts) 0.5W, 1/2W | Bushing Thread M8 x 0.75 |
Built in Switch None | Mounting Type Panel Mount |
Number of Turns 1.0 | Size - Body Round - 0.945" Dia (24.00mm) |
Taper Linear | Base Product Number |
Number of Gangs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,45000 Kč | 51,45 Kč |
| 10 | 42,81500 Kč | 428,15 Kč |
| 25 | 39,77880 Kč | 994,47 Kč |
| 50 | 37,61580 Kč | 1 880,79 Kč |
| 100 | 35,55800 Kč | 3 555,80 Kč |
| 300 | 32,51190 Kč | 9 753,57 Kč |
| 500 | 31,18036 Kč | 15 590,18 Kč |
| 1 000 | 29,45599 Kč | 29 455,99 Kč |
| 5 000 | 25,79923 Kč | 128 996,15 Kč |
| Unit Price without VAT: | 51,45000 Kč |
|---|---|
| Unit Price with VAT: | 62,25450 Kč |
















