RV6NAYSDxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RV6NAYSDxxx
RV6NAYSD252A
RV6NAYSD252A

RV6NAYSD252A

DigiKey Part Number
RV6N252C-ND
Manufacturer
Manufacturer Product Number
RV6NAYSD252A
Description
POT 2.5K OHM 1/2W CARBON LINEAR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2.5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.5W, 1/2W Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Precision Electronics Corporation
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
2.5k
Tolerance
±10%
Power (Watts)
0.5W, 1/2W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
-
Rotation
295°
Resistive Material
Carbon
Termination Style
Solder Lug
Actuator Type
Slotted
Actuator Length
0.875" (22.23mm)
Actuator Diameter
0.125" (3.18mm)
Bushing Thread
1/4-32
Mounting Type
Panel Mount
Size - Body
Round - 0.510" Dia (12.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1639,90000 Kč639,90 Kč
10536,85200 Kč5 368,52 Kč
25500,27840 Kč12 506,96 Kč
50474,19920 Kč23 709,96 Kč
200425,87245 Kč85 174,49 Kč
400403,53125 Kč161 412,50 Kč
Unit Price without VAT:639,90000 Kč
Unit Price with VAT:774,27900 Kč