
RV6LAYSA252A | |
|---|---|
DigiKey Part Number | RV6L252C-ND |
Manufacturer | |
Manufacturer Product Number | RV6LAYSA252A |
Description | POT 2.5K OHM 1/2W CARBON LINEAR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2.5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.5W, 1/2W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Precision Electronics Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 2.5k | |
Tolerance | ±10% | |
Power (Watts) | 0.5W, 1/2W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 295° | |
Resistive Material | Carbon | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.625" (15.88mm) | |
Actuator Diameter | 0.125" (3.18mm) | |
Bushing Thread | 1/4-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.510" Dia (12.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 582,24000 Kč | 582,24 Kč |
| 10 | 488,61300 Kč | 4 886,13 Kč |
| 25 | 455,35360 Kč | 11 383,84 Kč |
| 50 | 431,62600 Kč | 21 581,30 Kč |
| 200 | 387,65365 Kč | 77 530,73 Kč |
| 400 | 367,32303 Kč | 146 929,21 Kč |
| Unit Price without VAT: | 582,24000 Kč |
|---|---|
| Unit Price with VAT: | 704,51040 Kč |














