



RV4NAYSD353A | |
|---|---|
DigiKey Part Number | RV4N353C-ND |
Manufacturer | |
Manufacturer Product Number | RV4NAYSD353A |
Description | POT 35K OHM 2W CARBON LINEAR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 35k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 2W Solder Lug |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Precision Electronics Corporation | Adjustment Type User Defined |
Series | Rotation 314° |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 35k | Actuator Type Slotted |
Tolerance ±10% | Actuator Length 0.875" (22.23mm) |
Power (Watts) 2W | Actuator Diameter 0.249" (6.32mm) |
Built in Switch None | Bushing Thread 3/8-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 1.120" Dia (28.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 616,49000 Kč | 616,49 Kč |
| 10 | 511,69000 Kč | 5 116,90 Kč |
| 25 | 474,76280 Kč | 11 869,07 Kč |
| 50 | 448,52260 Kč | 22 426,13 Kč |
| 100 | 423,66910 Kč | 42 366,91 Kč |
| 250 | 392,85420 Kč | 98 213,55 Kč |
| 500 | 371,01142 Kč | 185 505,71 Kč |
| Unit Price without VAT: | 616,49000 Kč |
|---|---|
| Unit Price with VAT: | 745,95290 Kč |















