



RV4LAYSA503A | |
|---|---|
DigiKey Part Number | RV4LAYSA503A-ND |
Manufacturer | |
Manufacturer Product Number | RV4LAYSA503A |
Description | POT 50K OHM 2W CARBON LINEAR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 50k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 2W Solder Lug |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Precision Electronics Corporation | Adjustment Type User Defined |
Series | Rotation 314° |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 50k | Actuator Type Slotted |
Tolerance ±10% | Actuator Length 0.625" (15.88mm) |
Power (Watts) 2W | Actuator Diameter 0.249" (6.32mm) |
Built in Switch None | Bushing Thread 3/8-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 1.120" Dia (28.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 648,19000 Kč | 648,19 Kč |
| 10 | 537,94700 Kč | 5 379,47 Kč |
| 25 | 499,11400 Kč | 12 477,85 Kč |
| 50 | 471,52200 Kč | 23 576,10 Kč |
| 200 | 420,66275 Kč | 84 132,55 Kč |
| 400 | 397,27798 Kč | 158 911,19 Kč |
| Unit Price without VAT: | 648,19000 Kč |
|---|---|
| Unit Price with VAT: | 784,30990 Kč |















