Socket Contact 12 AWG Size 12 Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39029/5-118

DigiKey Part Number
1212-M39029/5-118-ND
Manufacturer
Manufacturer Product Number
M39029/5-118
Description
CONTACT SIZE 12 SOCKET, 12 AWG
Customer Reference
Detailed Description
Socket Contact 12 AWG Size 12 Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Preci-Dip
Series
-
Packaging
Bulk
Part Status
Active
Type
Power, Machined
Contact Type
Socket
Contact Size
12
Wire Gauge or Range - AWG
12 AWG
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Termination Finish
-
Features
-
Grade
Military
Qualification
MIL-C-39029
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 290
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
149,77000 Kč49,77 Kč
1042,29000 Kč422,90 Kč
2539,63600 Kč990,90 Kč
5037,74180 Kč1 887,09 Kč
10035,93810 Kč3 593,81 Kč
25033,68668 Kč8 421,67 Kč
50032,07864 Kč16 039,32 Kč
1 00031,40944 Kč31 409,44 Kč
Unit Price without VAT:49,77000 Kč
Unit Price with VAT:60,22170 Kč