Similar

890-18-009-20-001101 | |
|---|---|
DigiKey Part Number | 890-18-009-20-001101-ND |
Manufacturer | |
Manufacturer Product Number | 890-18-009-20-001101 |
Description | CONN HEADER R/A 9POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 9 position 0.100" (2.54mm) |
Category | Contact Length - Mating 0.236" (6.00mm) |
Mfr | Contact Length - Post 0.118" (3.00mm) |
Series | Insulation Height 0.100" (2.54mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 1 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 150VDC |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0022288094 | Molex | 0 | 22-28-8094-ND | 30,32404 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 590 | 29,24436 Kč | 17 254,17 Kč |
| Unit Price without VAT: | 29,24436 Kč |
|---|---|
| Unit Price with VAT: | 35,38568 Kč |













