Parametric Equivalent
Parametric Equivalent
Similar
Similar

801-83-009-20-001101 | |
|---|---|
DigiKey Part Number | 801-83-009-20-001101-ND |
Manufacturer | |
Manufacturer Product Number | 801-83-009-20-001101 |
Description | CONN SOCKET 9P 0.1 GOLD PCB R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 9 Position Socket Connector 0.100" (2.54mm) Through Hole, Right Angle Gold |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Length - Post 0.126" (3.20mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 1 | Contact Shape Circular |
Mounting Type Through Hole, Right Angle | Contact Material Beryllium Copper |
Termination | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 399-83-109-10-003101 | Preci-Dip | 0 | 399-83-109-10-003101-ND | 29,40656 Kč | Parametric Equivalent |
| 801-83-009-20-002101 | Preci-Dip | 0 | 801-83-009-20-002101-ND | 36,54659 Kč | Parametric Equivalent |
| 801-41-009-20-001000 | Mill-Max Manufacturing Corp. | 0 | 801-41-009-20-001000-ND | 283,85580 Kč | Similar |
| 801-91-009-20-001000 | Mill-Max Manufacturing Corp. | 0 | 801-91-009-20-001000-ND | 294,80500 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 40,82787 Kč | 22 455,33 Kč |
| Unit Price without VAT: | 40,82787 Kč |
|---|---|
| Unit Price with VAT: | 49,40172 Kč |

















