Parametric Equivalent
Similar

8FM-78-0009-02-146 | |
|---|---|
DigiKey Part Number | 8FM-78-0009-02-146-ND |
Manufacturer | |
Manufacturer Product Number | 8FM-78-0009-02-146 |
Description | CONN SOCKET 9P 0.1 GOLD SMD R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 9 Position Socket Connector 0.100" (2.54mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating Flash |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.096" (2.44mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Pitch - Mating | Contact Shape Circular |
Number of Rows 1 | Contact Material Beryllium Copper |
Mounting Type Surface Mount, Right Angle | Base Product Number |
Termination |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8FM-78-0009-02-146191 | Preci-Dip | 0 | 8FM-78-0009-02-146191-ND | 38,60197 Kč | Parametric Equivalent |
| 310-43-109-40-023000 | Mill-Max Manufacturing Corp. | 0 | ED3302-ND | 189,58000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | 32,31637 Kč | 17 450,84 Kč |
| Unit Price without VAT: | 32,31637 Kč |
|---|---|
| Unit Price with VAT: | 39,10281 Kč |
















