801-87-009-10-143101 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Preci-Dip
In Stock: 0
Unit Price: 27,43660 Kč

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: 250,74000 Kč
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: 274,95758 Kč
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: 249,54020 Kč
Datasheet
9 Position Socket Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

801-87-009-10-143101

DigiKey Part Number
801-87-009-10-143101-ND
Manufacturer
Manufacturer Product Number
801-87-009-10-143101
Description
CONN SOCKET 9POS 0.1 GOLD PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
9 Position Socket Connector 0.100" (2.54mm) Through Hole Gold
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
Flash
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Insulation Height
0.276" (7.00mm)
Connector Type
Contact Length - Post
0.118" (3.00mm)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Style
Board to Board
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Tin
Number of Positions Loaded
All
Current Rating (Amps)
3A
Pitch - Mating
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Number of Rows
1
Contact Shape
Circular
Mounting Type
Through Hole
Contact Material
Beryllium Copper
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
801-87-009-10-173101Preci-Dip0801-87-009-10-173101-ND27,43660 KčParametric Equivalent
801-41-009-10-001000Mill-Max Manufacturing Corp.0801-41-009-10-001000-ND250,74000 KčSimilar
801-41-009-10-004000Mill-Max Manufacturing Corp.0801-41-009-10-004000-ND274,95758 KčSimilar
801-91-009-10-001000Mill-Max Manufacturing Corp.0801-91-009-10-001000-ND249,54020 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 40020,84105 Kč29 177,47 Kč
Manufacturers Standard Package
Unit Price without VAT:20,84105 Kč
Unit Price with VAT:25,21767 Kč