351-80-104-00-003101 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 2 699
Unit Price: 16,27000 Kč
Datasheet

Similar


Molex
In Stock: 13 767
Unit Price: 23,36000 Kč
Datasheet

Similar


Molex
In Stock: 1 996
Unit Price: 30,24000 Kč
Datasheet

Similar


3M
In Stock: 1
Unit Price: 10,01000 Kč
Datasheet

Similar


Harwin Inc.
In Stock: 1 667
Unit Price: 5,01000 Kč
Datasheet

Similar


Harwin Inc.
In Stock: 900
Unit Price: 3,96000 Kč
Datasheet

Similar


Harwin Inc.
In Stock: 17 863
Unit Price: 4,17000 Kč
Datasheet

Similar


Harwin Inc.
In Stock: 38 420
Unit Price: 3,55000 Kč
Datasheet
Connector Header Through Hole 4 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

351-80-104-00-003101

DigiKey Part Number
351-80-104-00-003101-ND
Manufacturer
Manufacturer Product Number
351-80-104-00-003101
Description
CONN HEADER VERT 4POS 2.54MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.100" (2.54mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.118" (3.00mm)
Mfr
Contact Length - Post
0.126" (3.20mm)
Series
Overall Contact Length
0.488" (12.40mm)
Packaging
Bulk
Insulation Height
0.116" (2.95mm)
Part Status
Active
Contact Shape
Circular
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Number of Rows
1
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A
Mounting Type
Voltage Rating
150VDC
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0901200124Molex2 699WM8074-ND16,27000 KčSimilar
0901200764Molex13 767WM8086-ND23,36000 KčSimilar
0901200924Molex1 996WM20580-ND30,24000 KčSimilar
2304-6211-TG3M12304-6211-TG-ND10,01000 KčSimilar
M20-9730445Harwin Inc.1 667952-3273-ND5,01000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 50010,52836 Kč26 320,90 Kč
Manufacturers Standard Package
Unit Price without VAT:10,52836 Kč
Unit Price with VAT:12,73932 Kč