



315-87-104-41-003101 | |
|---|---|
DigiKey Part Number | 1212-1115-ND |
Manufacturer | |
Manufacturer Product Number | 315-87-104-41-003101 |
Description | CONN SOCKET 4POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Position Socket Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 315-87-104-41-003101 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating Flash |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.095" (2.41mm) |
Connector Type | Contact Length - Post 0.095" (2.41mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 1A |
Pitch - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 1 | Contact Shape Circular |
Mounting Type Through Hole | Contact Material Beryllium Copper |
Termination | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SL-104-G-19 | Samtec Inc. | 347 | SAM11783-ND | 43,80000 Kč | Similar |
| SL-104-TT-19 | Samtec Inc. | 24 | SAM15257-ND | 19,40000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,26000 Kč | 11,26 Kč |
| 10 | 9,48900 Kč | 94,89 Kč |
| 100 | 8,05860 Kč | 805,86 Kč |
| 500 | 7,19140 Kč | 3 595,70 Kč |
| 1 000 | 6,84790 Kč | 6 847,90 Kč |
| 5 000 | 6,11266 Kč | 30 563,30 Kč |
| 10 000 | 5,82104 Kč | 58 210,40 Kč |
| Unit Price without VAT: | 11,26000 Kč |
|---|---|
| Unit Price with VAT: | 13,62460 Kč |













