
350-80-104-01-899101 | |
|---|---|
DigiKey Part Number | 350-80-104-01-899101-ND |
Manufacturer | |
Manufacturer Product Number | 350-80-104-01-899101 |
Description | CONN HEADER SMD 4POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 350-80-104-01-899101 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.141" (3.60mm) |
Series | Insulation Height 0.110" (2.79mm) |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 1 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 150VDC |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,01193 Kč | 20 029,82 Kč |
| Unit Price without VAT: | 8,01193 Kč |
|---|---|
| Unit Price with VAT: | 9,69444 Kč |











