4 Position Socket Connector 0.100" (2.54mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

310-87-104-41-105191

DigiKey Part Number
1212-1093-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
310-87-104-41-105191
Description
CONN SOCKET 4POS 0.1 GOLD SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4 Position Socket Connector 0.100" (2.54mm) Surface Mount Gold
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
Flash
Packaging
Tape & Reel (TR)
Insulation Color
Black
Part Status
Active
Insulation Height
0.220" (5.60mm)
Connector Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Tin
Number of Positions
Features
Pick and Place
Number of Positions Loaded
All
Current Rating (Amps)
3A
Pitch - Mating
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Number of Rows
1
Contact Shape
Circular
Mounting Type
Surface Mount
Contact Material
Beryllium Copper
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 25024,26797 Kč78 870,90 Kč
Unit Price without VAT:24,26797 Kč
Unit Price with VAT:29,36424 Kč