


M20-9730445 | |
|---|---|
DigiKey Part Number | 952-3273-ND |
Manufacturer | |
Manufacturer Product Number | M20-9730445 |
Description | CONN HEADER VERT 4POS 2.54MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | M20-9730445 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.276" (7.00mm) |
Series | Contact Length - Post 0.122" (3.10mm) |
Packaging Bulk | Overall Contact Length 0.496" (12.60mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Mated Stacking Heights 10.04mm, 10.64mm, 11.04mm, 16.54mm |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 77311-127-04LF | Amphenol CS (FCI) | 4 | 609-77311-127-04LF-ND | 10,92000 Kč | Similar |
| 77311-424-04LF | Amphenol CS (FCI) | 744 | 609-77311-424-04LF-ND | 9,03000 Kč | Similar |
| 826629-4 | TE Connectivity | 2 668 | A106750-ND | 12,81000 Kč | Similar |
| MTSW-104-08-T-S-290 | Samtec Inc. | 273 | MTSW-104-08-T-S-290-ND | 5,04000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 4,34700 Kč | 43,47 Kč |
| 100 | 3,69770 Kč | 369,77 Kč |
| 500 | 3,30004 Kč | 1 650,02 Kč |
| 1 000 | 3,14235 Kč | 3 142,35 Kč |
| 5 000 | 2,80470 Kč | 14 023,50 Kč |
| 10 000 | 2,67082 Kč | 26 708,20 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |












