Similar
Similar
Similar
Similar
Similar
Similar



M20-9730245 | |
|---|---|
DigiKey Part Number | 952-1912-ND |
Manufacturer | |
Manufacturer Product Number | M20-9730245 |
Description | CONN HEADER VERT 2POS 2.54MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | M20-9730245 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.276" (7.00mm) |
Series | Contact Length - Post 0.122" (3.10mm) |
Packaging Bulk | Overall Contact Length 0.496" (12.60mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Mated Stacking Heights 10.04mm, 10.64mm, 11.04mm, 16.54mm |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4-103327-4 | TE Connectivity AMP Connectors | 0 | 4-103327-4-ND | 0,00000 Kč | Similar |
| 5-146281-2 | TE Connectivity AMP Connectors | 16 028 | A121481-ND | 9,45000 Kč | Similar |
| 69190-102HLF | Amphenol CS (FCI) | 16 379 | 69190-102HLF-ND | 7,35000 Kč | Similar |
| 77311-127-02LF | Amphenol CS (FCI) | 1 790 | 609-77311-127-02LF-ND | 6,72000 Kč | Similar |
| 77311-424-02LF | Amphenol CS (FCI) | 0 | 609-77311-424-02LF-ND | 6,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,54100 Kč | 25,41 Kč |
| 100 | 2,16490 Kč | 216,49 Kč |
| 500 | 1,93266 Kč | 966,33 Kč |
| 1 000 | 1,84026 Kč | 1 840,26 Kč |
| 5 000 | 1,64251 Kč | 8 212,55 Kč |
| 10 000 | 1,56406 Kč | 15 640,60 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |












