MFR Recommended
Similar
Similar



4-103327-4 | |
|---|---|
DigiKey Part Number | 4-103327-4-ND |
Manufacturer | |
Manufacturer Product Number | 4-103327-4 |
Description | CONN HEADER VERT 2POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4-103327-4 Models |
Category | Contact Length - Mating 0.230" (5.84mm) |
Mfr | Contact Length - Post 0.120" (3.05mm) |
Series | Overall Contact Length 0.440" (11.18mm) |
Packaging Bulk | Insulation Height 0.090" (2.29mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 1 | Insulation Material Thermoplastic |
Number of Positions Loaded All | Operating Temperature -65°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-146278-2 | TE Connectivity AMP Connectors | 8 322 | A121476-ND | 6,51000 Kč | MFR Recommended |
| 4-103327-0-02 | TE Connectivity AMP Connectors | 146 | A26514-02-ND | 9,24000 Kč | Similar |
| 69190-102HLF | Amphenol CS (FCI) | 16 379 | 69190-102HLF-ND | 7,35000 Kč | Similar |
| PBC02SAAN | Sullins Connector Solutions | 61 279 | S1011E-02-ND | 9,24000 Kč | Similar |
| PBC02SABN | Sullins Connector Solutions | 3 589 | S1021E-02-ND | 10,08000 Kč | Similar |










