Delay Line IC Nonprogrammable 5 Tap 500ns 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1100U-500+

DigiKey Part Number
DS1100U-500+-ND
Manufacturer
Manufacturer Product Number
DS1100U-500+
Description
IC DLY LN 5 TAP 500NS 8-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Delay Line IC Nonprogrammable 5 Tap 500ns 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
DS1100U-500+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Available Total Delays
500ns
Manufacturer
Analog Devices Inc./Maxim Integrated
Number of Independent Delays
1
Packaging
Tube
Voltage - Supply
4.75V ~ 5.25V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Number of Taps/Steps
5
Mounting Type
Surface Mount
Function
Nonprogrammable
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Delay to 1st Tap
100ns
Supplier Device Package
8-uMAX/uSOP
Tap Increment
100 ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 082
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1262,27000 Kč262,27 Kč
10205,82200 Kč2 058,22 Kč
50183,20340 Kč9 160,17 Kč
100176,19840 Kč17 619,84 Kč
250168,80376 Kč42 200,94 Kč
500164,34672 Kč82 173,36 Kč
1 000160,67901 Kč160 679,01 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:262,27000 Kč
Unit Price with VAT:317,34670 Kč