Connector Header Through Hole 4 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 4 position 0.100" (2.54mm)
826629-4
826629-4
Taking Commercial Drone Reliability to New Heights

826629-4

DigiKey Part Number
A106750-ND
Manufacturer
Manufacturer Product Number
826629-4
Description
CONN HEADER VERT 4POS 2.54MM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
826629-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.264" (6.70mm)
Contact Length - Post
0.126" (3.20mm)
Overall Contact Length
0.500" (12.70mm)
Insulation Height
0.110" (2.79mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
3.90µin (0.099µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Green
Current Rating (Amps)
5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
118.1µin (3.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 451
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,05000 Kč13,05 Kč
1011,05100 Kč110,51 Kč
1009,38410 Kč938,41 Kč
5008,37538 Kč4 187,69 Kč
1 5007,75033 Kč11 625,50 Kč
Manufacturers Standard Package
Unit Price without VAT:13,05000 Kč
Unit Price with VAT:15,79050 Kč