
351-10-120-00-004101 | |
|---|---|
DigiKey Part Number | 351-10-120-00-004101-ND |
Manufacturer | |
Manufacturer Product Number | 351-10-120-00-004101 |
Description | CONN HEADER VERT 20POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 351-10-120-00-004101 Models |
Category | Contact Length - Post 0.126" (3.20mm) |
Mfr | Overall Contact Length 0.575" (14.60mm) |
Series | Insulation Height 0.116" (2.95mm) |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 1 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 150VDC |
Termination Solder | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Fastening Type Push-Pull | Base Product Number |
Contact Length - Mating 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PBC20SFAN | Sullins Connector Solutions | 477 | S1211E-20-ND | 32,53000 Kč | Similar |
| PBC20SFBN | Sullins Connector Solutions | 0 | S1221E-20-ND | 0,00000 Kč | Similar |
| PBC20SFCN | Sullins Connector Solutions | 0 | S1231E-20-ND | 48,80000 Kč | Similar |
| PBC20SFDN | Sullins Connector Solutions | 0 | S1241E-20-ND | 50,89000 Kč | Similar |
| PBC20SFEN | Sullins Connector Solutions | 0 | S1251E-20-ND | 63,40000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 122,73044 Kč | 30 682,61 Kč |
| Unit Price without VAT: | 122,73044 Kč |
|---|---|
| Unit Price with VAT: | 148,50383 Kč |

















