



323-87-120-41-001101 | |
|---|---|
DigiKey Part Number | 1212-1134-ND |
Manufacturer | |
Manufacturer Product Number | 323-87-120-41-001101 |
Description | CONN SOCKET 20POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 Position Socket Connector 0.100" (2.54mm) Through Hole Gold |
EDA/CAD Models | 323-87-120-41-001101 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating Flash |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.193" (4.90mm) |
Connector Type | Contact Length - Post 0.510" (12.95mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 1 | Contact Shape Circular |
Mounting Type Through Hole | Contact Material Beryllium Copper |
Termination | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 324-43-120-41-002000 | Mill-Max Manufacturing Corp. | 43 | 324-43-120-41-002000-ND | 453,40000 Kč | Similar |
| D01-9952042 | Harwin Inc. | 1 694 | 952-1898-ND | 135,14000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,21000 Kč | 83,21 Kč |
| 10 | 70,78400 Kč | 707,84 Kč |
| 375 | 54,79659 Kč | 20 548,72 Kč |
| 750 | 52,18185 Kč | 39 136,39 Kč |
| 1 125 | 50,71131 Kč | 57 050,22 Kč |
| Unit Price without VAT: | 83,21000 Kč |
|---|---|
| Unit Price with VAT: | 100,68410 Kč |













