


D01-9952042 | |
|---|---|
DigiKey Part Number | 952-1898-ND |
Manufacturer | |
Manufacturer Product Number | D01-9952042 |
Description | CONN SOCKET SIP 20POS GOLD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 20 (1 x 20) Pos SIP Socket Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | D01-9952042 Models |
Category | Termination Wire Wrap |
Manufacturer Harwin Inc. | Pitch - Post 0.100" (2.54mm) |
Series | Contact Finish - Post Tin |
Packaging Bulk | Contact Finish Thickness - Post 196.9µin (5.00µm) |
Part Status Active | Contact Material - Post Brass |
Type SIP | Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Positions or Pins (Grid) 20 (1 x 20) | Operating Temperature -55°C ~ 125°C |
Pitch - Mating 0.100" (2.54mm) | Termination Post Length 0.510" (12.95mm) |
Contact Finish - Mating Gold | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating 10.0µin (0.25µm) | Current Rating (Amps) 1 A |
Contact Material - Mating Beryllium Copper | Contact Resistance 10mOhm |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,07000 Kč | 136,07 Kč |
| 10 | 115,65700 Kč | 1 156,57 Kč |
| 125 | 96,76048 Kč | 12 095,06 Kč |
| 500 | 87,74686 Kč | 43 873,43 Kč |
| 1 000 | 83,56238 Kč | 83 562,38 Kč |
| Unit Price without VAT: | 136,07000 Kč |
|---|---|
| Unit Price with VAT: | 164,64470 Kč |


