Connector Header Through Hole 20 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEC20SFAN

DigiKey Part Number
S1212E-20-ND
Manufacturer
Manufacturer Product Number
PEC20SFAN
Description
CONN HEADER VERT 20POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 20 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PEC20SFAN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.120" (3.05mm)
Mfr
Overall Contact Length
0.538" (13.67mm)
Packaging
Bulk
Insulation Height
0.100" (2.54mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
1
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-65°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A
Termination
Solder
Contact Finish Thickness - Post
100.0µin (2.54µm)
Fastening Type
Push-Pull
Base Product Number
Contact Length - Mating
0.318" (8.08mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
128,56000 Kč28,56 Kč
1024,16900 Kč241,69 Kč
10020,54230 Kč2 054,23 Kč
50018,33588 Kč9 167,94 Kč
1 00017,46068 Kč17 460,68 Kč
5 00015,58698 Kč77 934,90 Kč
10 00014,84370 Kč148 437,00 Kč
Manufacturers Standard Package
Unit Price without VAT:28,56000 Kč
Unit Price with VAT:34,55760 Kč
Alternate Length
CONN HEADER VERT 36POS 2.54MM
In-Stock: 11644
Unit Price: 36,75000 Kč
CONN HEADER VERT 1POS
In-Stock: 3996
Unit Price: 7,56000 Kč
CONN HEADER VERT 2POS 2.54MM
In-Stock: 17347
Unit Price: 8,82000 Kč
CONN HEADER VERT 3POS 2.54MM
In-Stock: 26514
Unit Price: 9,87000 Kč
CONN HEADER VERT 4POS 2.54MM
In-Stock: 22156
Unit Price: 11,13000 Kč