



315-87-120-41-003101 | |
|---|---|
DigiKey Part Number | 1212-1121-ND |
Manufacturer | |
Manufacturer Product Number | 315-87-120-41-003101 |
Description | CONN SOCKET 20POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 Position Socket Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating Flash |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.095" (2.41mm) |
Connector Type | Contact Length - Post 0.095" (2.41mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 1A |
Pitch - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 1 | Contact Shape Circular |
Mounting Type Through Hole | Contact Material Beryllium Copper |
Termination | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SL-120-G-12 | Samtec Inc. | 0 | 612-SL-120-G-12-ND | 262,36000 Kč | Similar |
| SL-120-T-12 | Samtec Inc. | 0 | 612-SL-120-T-12-ND | 177,06000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,80000 Kč | 48,80 Kč |
| 10 | 41,52300 Kč | 415,23 Kč |
| 100 | 35,28120 Kč | 3 528,12 Kč |
| 800 | 30,46545 Kč | 24 372,36 Kč |
| 1 600 | 29,01196 Kč | 46 419,14 Kč |
| 5 600 | 26,55963 Kč | 148 733,93 Kč |
| Unit Price without VAT: | 48,80000 Kč |
|---|---|
| Unit Price with VAT: | 59,04800 Kč |














