Connector Header Through Hole 20 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEC20SFCN

DigiKey Part Number
S1232E-20-ND
Manufacturer
Manufacturer Product Number
PEC20SFCN
Description
CONN HEADER VERT 20POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 20 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.320" (8.13mm)
Mfr
Overall Contact Length
0.738" (18.75mm)
Packaging
Bulk
Insulation Height
0.100" (2.54mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
1
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-65°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A
Termination
Solder
Contact Finish Thickness - Post
100.0µin (2.54µm)
Fastening Type
Push-Pull
Base Product Number
Contact Length - Mating
0.318" (8.08mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
142,42000 Kč42,42 Kč
1035,99100 Kč359,91 Kč
10030,58150 Kč3 058,15 Kč
50027,29614 Kč13 648,07 Kč
1 00025,99342 Kč25 993,42 Kč
5 00023,20476 Kč116 023,80 Kč
Manufacturers Standard Package
Unit Price without VAT:42,42000 Kč
Unit Price with VAT:51,32820 Kč
Alternate Length
CONN HEADER VERT 36POS 2.54MM
In-Stock: 1066
Unit Price: 58,79000 Kč
CONN HEADER VERT 1POS
In-Stock: 641
Unit Price: 8,40000 Kč
CONN HEADER VERT 2POS 2.54MM
In-Stock: 0
Unit Price: 10,29000 Kč
CONN HEADER VERT 3POS 2.54MM
In-Stock: 0
Unit Price: 12,18000 Kč
CONN HEADER VERT 4POS 2.54MM
In-Stock: 1048
Unit Price: 14,07000 Kč