
PEC03SFCN | |
|---|---|
DigiKey Part Number | S1232E-03-ND |
Manufacturer | |
Manufacturer Product Number | PEC03SFCN |
Description | CONN HEADER VERT 3POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Post 0.320" (8.13mm) |
Mfr | Overall Contact Length 0.738" (18.75mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Push-Pull | Base Product Number |
Contact Length - Mating 0.318" (8.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 10,37300 Kč | 103,73 Kč |
| 100 | 8,82130 Kč | 882,13 Kč |
| 500 | 7,87300 Kč | 3 936,50 Kč |
| 1 000 | 7,49713 Kč | 7 497,13 Kč |
| 5 000 | 6,69215 Kč | 33 460,75 Kč |
| 10 000 | 6,37281 Kč | 63 728,10 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |












