SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder
72961
72961
Who is Pomona Electronics?

72961

DigiKey Part Number
501-1887-ND
Manufacturer
Manufacturer Product Number
72961
Description
CONN SMA RCPT STR 50 OHM SOLDER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
6 GHz
Mfr
Number of Ports
1
Packaging
Bulk
Features
Extended Insulation
Part Status
Active
Housing Color
Gold
Connector Style
Center Contact Material
Beryllium Copper
Connector Type
Receptacle, Female Socket
Body Material
Brass
Contact Termination
Solder
Body Finish
Gold
Shield Termination
Solder
Center Contact Plating
Gold
Impedance
50 Ohms
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mounting Type
Panel Mount
Operating Temperature
-65°C ~ 165°C
Mounting Feature
Flange
Voltage Rating
500 V
Fastening Type
Threaded
Mating Cycles
500
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
132147-29Amphenol RF763ARF2777-ND237,70000 KčParametric Equivalent
901-9888Amphenol RF227901-9888-ND417,44000 KčParametric Equivalent
HRM-302(09)Hirose Electric Co Ltd16H122724-ND465,11000 KčParametric Equivalent
HRM-303(09)Hirose Electric Co Ltd10H122726-ND663,75000 KčParametric Equivalent
HRM-306(09)Hirose Electric Co Ltd2H122729-ND482,95000 KčParametric Equivalent
In-Stock: 205
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1182,47000 Kč182,47 Kč
Unit Price without VAT:182,47000 Kč
Unit Price with VAT:220,78870 Kč