


72962 | |
|---|---|
DigiKey Part Number | 501-2391-ND |
Manufacturer | |
Manufacturer Product Number | 72962 |
Description | CONN SMA RCPT STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Features Extended Insulation |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Receptacle, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Flange | Voltage Rating 500 V |
Fastening Type Threaded | Mating Cycles 500 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 132147-29 | Amphenol RF | 763 | ARF2777-ND | 237,70000 Kč | Parametric Equivalent |
| 901-9888 | Amphenol RF | 227 | 901-9888-ND | 417,44000 Kč | Parametric Equivalent |
| HRM-302(09) | Hirose Electric Co Ltd | 16 | H122724-ND | 465,11000 Kč | Parametric Equivalent |
| HRM-303(09) | Hirose Electric Co Ltd | 10 | H122726-ND | 663,75000 Kč | Parametric Equivalent |
| HRM-306(09) | Hirose Electric Co Ltd | 2 | H122729-ND | 482,95000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,57000 Kč | 226,57 Kč |
| Unit Price without VAT: | 226,57000 Kč |
|---|---|
| Unit Price with VAT: | 274,14970 Kč |




