Banana Jack Connector Standard Banana Solder White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Banana Jack Connector Standard Banana Solder White
Who is Pomona Electronics?

5931-9

DigiKey Part Number
501-1926-ND
Manufacturer
Manufacturer Product Number
5931-9
Description
CONN BANANA JACK SOLDER WHITE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Banana Jack Connector Standard Banana Solder White
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Pomona Electronics
Insulation
Mating End Insulated
Packaging
Bulk
Color
White
Part Status
Active
Contact Finish
Gold
Type
Banana Jack
Contact Material
Brass
Gender
Female
Body Material
Polyamide (PA), Nylon
Plug/Mating Plug Diameter
Standard Banana
Base Product Number
Mounting Type
Panel Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CT2228-9Cal Test Electronics69BKCT2228-9-ND39,90000 KčParametric Equivalent
CT2245-9Cal Test Electronics16CT2245-9-ND57,74000 KčParametric Equivalent
CT2912-9Cal Test Electronics42CT2912-9-ND52,50000 KčParametric Equivalent
CT3150-9Cal Test Electronics30CT3150-9-ND61,94000 KčParametric Equivalent
In-Stock: 368
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
192,39000 Kč92,39 Kč
Manufacturers Standard Package
Unit Price without VAT:92,39000 Kč
Unit Price with VAT:111,79190 Kč