Banana Jack Connector Standard Banana Solder White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT3150-9

DigiKey Part Number
CT3150-9-ND
Manufacturer
Manufacturer Product Number
CT3150-9
Description
CONN BANANA JACK SOLDER WHITE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Banana Jack Connector Standard Banana Solder White
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Cal Test Electronics
Insulation
Mating End Insulated
Series
Color
White
Packaging
Bulk
Contact Finish
Nickel
Part Status
Active
Contact Material
Brass
Type
Banana Jack
Body Material
Polyoxymethylene (POM)
Gender
Female
Operating Temperature
-20°C ~ 80°C
Plug/Mating Plug Diameter
Standard Banana
Base Product Number
Mounting Type
Panel Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CT2228-9Cal Test Electronics69BKCT2228-9-ND39,90000 KčParametric Equivalent
CT2245-9Cal Test Electronics16CT2245-9-ND57,74000 KčParametric Equivalent
CT2912-9Cal Test Electronics42CT2912-9-ND52,50000 KčParametric Equivalent
5931-9Pomona Electronics368501-1926-ND92,39000 KčParametric Equivalent
In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
161,94000 Kč61,94 Kč
Unit Price without VAT:61,94000 Kč
Unit Price with VAT:74,94740 Kč