Banana Jack Connector Standard Banana Solder Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Banana Jack Connector Standard Banana Solder Green
Who is Pomona Electronics?

5931-5

DigiKey Part Number
501-1921-ND
Manufacturer
Manufacturer Product Number
5931-5
Description
CONN BANANA JACK SOLDER GREEN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Banana Jack Connector Standard Banana Solder Green
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Pomona Electronics
Insulation
Mating End Insulated
Packaging
Bulk
Color
Green
Part Status
Active
Contact Finish
Gold
Type
Banana Jack
Contact Material
Brass
Gender
Female
Body Material
Polyamide (PA), Nylon
Plug/Mating Plug Diameter
Standard Banana
Base Product Number
Mounting Type
Panel Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CT2228-5Cal Test Electronics872BKCT2228-5-ND29,40000 KčParametric Equivalent
CT2244-5Cal Test Electronics41BKCT2244-5-ND42,00000 KčParametric Equivalent
CT2245-5Cal Test Electronics2BKCT2245-5-ND47,25000 KčParametric Equivalent
CT2912-5Cal Test Electronics30BKCT2912-5-ND42,00000 KčParametric Equivalent
CT3150-5Cal Test Electronics5BKCT3150-5-ND51,45000 KčParametric Equivalent
In-Stock: 744
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
192,39000 Kč92,39 Kč
Manufacturers Standard Package
Unit Price without VAT:92,39000 Kč
Unit Price with VAT:111,79190 Kč