


5931-4 | |
|---|---|
DigiKey Part Number | 501-1924-ND |
Manufacturer | |
Manufacturer Product Number | 5931-4 |
Description | CONN BANANA JACK SOLDER YELLOW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Solder Yellow |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Pomona Electronics | Insulation Mating End Insulated |
Packaging Bulk | Color Yellow |
Part Status Active | Contact Finish Gold |
Type Banana Jack | Contact Material Brass |
Gender Female | Body Material Polyamide (PA), Nylon |
Plug/Mating Plug Diameter Standard Banana | Base Product Number |
Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT2228-4 | Cal Test Electronics | 369 | BKCT2228-4-ND | 29,40000 Kč | Parametric Equivalent |
| CT2244-4 | Cal Test Electronics | 24 | BKCT2244-4-ND | 42,00000 Kč | Parametric Equivalent |
| CT2245-4 | Cal Test Electronics | 45 | BKCT2245-4-ND | 47,25000 Kč | Parametric Equivalent |
| CT2912-4 | Cal Test Electronics | 49 | BKCT2912-4-ND | 42,00000 Kč | Parametric Equivalent |
| CT3150-4 | Cal Test Electronics | 50 | BKCT3150-4-ND | 51,45000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,39000 Kč | 92,39 Kč |
| Unit Price without VAT: | 92,39000 Kč |
|---|---|
| Unit Price with VAT: | 111,79190 Kč |






