


5931-2 | |
|---|---|
DigiKey Part Number | 501-1879-ND |
Manufacturer | |
Manufacturer Product Number | 5931-2 |
Description | CONN BANANA JACK SOLDER RED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Solder Red |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Pomona Electronics | Insulation Mating End Insulated |
Packaging Bulk | Color Red |
Part Status Active | Contact Finish Gold |
Type Banana Jack | Contact Material Brass |
Gender Female | Body Material Polyamide (PA), Nylon |
Plug/Mating Plug Diameter Standard Banana | Base Product Number |
Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BU-P72913-2 | Mueller Electric Co | 39 | 314-1673-ND | 1 028,69000 Kč | Parametric Equivalent |
| CT2228-2 | Cal Test Electronics | 737 | BKCT2228-2-ND | 29,40000 Kč | Parametric Equivalent |
| CT2244-2 | Cal Test Electronics | 48 | BKCT2244-2-ND | 42,00000 Kč | Parametric Equivalent |
| CT2245-2 | Cal Test Electronics | 13 | BKCT2245-2-ND | 47,25000 Kč | Parametric Equivalent |
| CT2906-2 | Cal Test Electronics | 1 | BKCT2906-2-ND | 52,50000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,39000 Kč | 92,39 Kč |
| Unit Price without VAT: | 92,39000 Kč |
|---|---|
| Unit Price with VAT: | 111,79190 Kč |











