Banana Jack Connector Standard Banana Solder Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT2244-4

DigiKey Part Number
BKCT2244-4-ND
Manufacturer
Manufacturer Product Number
CT2244-4
Description
CONN BANANA JACK SOLDER YELLOW
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Banana Jack Connector Standard Banana Solder Yellow
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Cal Test Electronics
Insulation
Mating End Insulated
Series
Color
Yellow
Packaging
Bulk
Contact Finish
Nickel
Part Status
Active
Contact Material
Brass
Type
Banana Jack
Body Material
Polyamide (PA), Nylon
Gender
Female
Operating Temperature
-20°C ~ 80°C
Plug/Mating Plug Diameter
Standard Banana
Base Product Number
Mounting Type
Panel Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CT2228-4Cal Test Electronics369BKCT2228-4-ND29,40000 KčParametric Equivalent
CT2245-4Cal Test Electronics45BKCT2245-4-ND47,25000 KčParametric Equivalent
CT2912-4Cal Test Electronics49BKCT2912-4-ND42,00000 KčParametric Equivalent
CT3150-4Cal Test Electronics50BKCT3150-4-ND51,45000 KčParametric Equivalent
CT4397-04-4Cal Test Electronics71768-CT4397-04-4-ND52,50000 KčParametric Equivalent
In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
142,00000 Kč42,00 Kč
Unit Price without VAT:42,00000 Kč
Unit Price with VAT:50,82000 Kč