
CT2244-5 | |
|---|---|
DigiKey Part Number | BKCT2244-5-ND |
Manufacturer | |
Manufacturer Product Number | CT2244-5 |
Description | CONN BANANA JACK SOLDER GREEN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Solder Green |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Cal Test Electronics | Insulation Mating End Insulated |
Series | Color Green |
Packaging Bulk | Contact Finish Nickel |
Part Status Active | Contact Material Brass |
Type Banana Jack | Body Material Polyamide (PA), Nylon |
Gender Female | Operating Temperature -20°C ~ 80°C |
Plug/Mating Plug Diameter Standard Banana | Base Product Number |
Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT2228-5 | Cal Test Electronics | 872 | BKCT2228-5-ND | 29,40000 Kč | Parametric Equivalent |
| CT2245-5 | Cal Test Electronics | 2 | BKCT2245-5-ND | 47,25000 Kč | Parametric Equivalent |
| CT2912-5 | Cal Test Electronics | 30 | BKCT2912-5-ND | 42,00000 Kč | Parametric Equivalent |
| CT3150-5 | Cal Test Electronics | 5 | BKCT3150-5-ND | 51,45000 Kč | Parametric Equivalent |
| 5931-5 | Pomona Electronics | 744 | 501-1921-ND | 92,39000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,00000 Kč | 42,00 Kč |
| Unit Price without VAT: | 42,00000 Kč |
|---|---|
| Unit Price with VAT: | 50,82000 Kč |


