Red Mini Solder, 20 ~ 22 AWG Wire Features Do It Yourself (DIY), Push Button Style
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red Mini Solder, 20 ~ 22 AWG Wire Features Do It Yourself (DIY), Push Button Style
5418-2
5418-2
Who is Pomona Electronics?

5418-2

DigiKey Part Number
501-1578-ND
Manufacturer
Manufacturer Product Number
5418-2
Description
MINIPINCER RED SLD 20-22 AWG WIR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Red Mini Solder, 20 ~ 22 AWG Wire Features Do It Yourself (DIY), Push Button Style
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Packaging
Bulk
Part Status
Active
Type
Mini
Hook Type
Grabber, Pincer
Hook, Pincer Opening
0.090" (2.29mm)
Features
Do It Yourself (DIY), Push Button Style
Length
2.590" (65.79mm)
Length - Barrel
-
Temperature Range
176°F (80°C) Max
Termination
Solder, 20 ~ 22 AWG Wire
Color
Red
Quantity
1 Piece
For Use With/Related Products
20 ~ 22 AWG Wire
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 224
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1144,68000 Kč144,68 Kč
Unit Price without VAT:144,68000 Kč
Unit Price with VAT:175,06280 Kč
Alternate Color
MINIPINCER BLK SLD 20-22 AWG WIR
In-Stock: 188
Unit Price: 144,68000 Kč