Black and Red Maxi Banana Jack Features Plunger Style
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black and Red Maxi Banana Jack Features Plunger Style
Who is Pomona Electronics?

5910C

DigiKey Part Number
501-5910C-ND
Manufacturer
Manufacturer Product Number
5910C
Description
MAXIGRABBER PINCER TEST BK/RED
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Black and Red Maxi Banana Jack Features Plunger Style
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Plunger Style
Manufacturer
Pomona Electronics
Length
5.807" (147.50mm)
Series
Length - Barrel
1.968" (50.00mm)
Packaging
Bulk
Termination
Banana Jack
Part Status
Active
Color
Black and Red
Type
Maxi
Quantity
2 Pieces
Hook Type
Grabber, Pincer
For Use With/Related Products
Digital Multimeter (DMM)
Hook, Pincer Opening
0.125" (3.18mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 281
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1944,70000 Kč944,70 Kč
Manufacturers Standard Package
Unit Price without VAT:944,70000 Kč
Unit Price with VAT:1 143,08700 Kč