




5418-0 | |
|---|---|
DigiKey Part Number | 501-1645-ND |
Manufacturer | |
Manufacturer Product Number | 5418-0 |
Description | MINIPINCER BLK SLD 20-22 AWG WIR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Black Mini Solder, 20 ~ 22 AWG Wire Features Do It Yourself (DIY), Push Button Style |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Mini | |
Hook Type | Grabber, Pincer | |
Hook, Pincer Opening | 0.090" (2.29mm) | |
Features | Do It Yourself (DIY), Push Button Style | |
Length | 2.590" (65.79mm) | |
Length - Barrel | - | |
Temperature Range | 176°F (80°C) Max | |
Termination | Solder, 20 ~ 22 AWG Wire | |
Color | Black | |
Quantity | 1 Piece | |
For Use With/Related Products | 20 ~ 22 AWG Wire | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,68000 Kč | 144,68 Kč |
| Unit Price without VAT: | 144,68000 Kč |
|---|---|
| Unit Price with VAT: | 175,06280 Kč |





