
BU-P4723-0 | |
|---|---|
DigiKey Part Number | 314-1541-ND |
Manufacturer | |
Manufacturer Product Number | BU-P4723-0 |
Description | TEST CLIP MINI PLUNGR BANA JACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Black Mini Banana Jack Features |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Mini | |
Hook Type | Grabber, Pincer | |
Hook, Pincer Opening | - | |
Features | - | |
Length | - | |
Length - Barrel | - | |
Temperature Range | - | |
Termination | Banana Jack | |
Color | Black | |
Quantity | - | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,02000 Kč | 194,02 Kč |
| 10 | 170,71400 Kč | 1 707,14 Kč |
| 25 | 163,78440 Kč | 4 094,61 Kč |
| 100 | 158,95490 Kč | 15 895,49 Kč |
| 500 | 155,80600 Kč | 77 903,00 Kč |
| 1 000 | 152,65630 Kč | 152 656,30 Kč |
| Unit Price without VAT: | 194,02000 Kč |
|---|---|
| Unit Price with VAT: | 234,76420 Kč |








