Red Mini Banana Jack Features
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-P4723-2

DigiKey Part Number
314-1542-ND
Manufacturer
Manufacturer Product Number
BU-P4723-2
Description
TEST CLIP MINI PLUNGR BANA JACK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Red Mini Banana Jack Features
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
Packaging
Bag
Part Status
Active
Type
Mini
Hook Type
Grabber, Pincer
Hook, Pincer Opening
-
Features
-
Length
-
Length - Barrel
-
Temperature Range
-
Termination
Banana Jack
Color
Red
Quantity
1
For Use With/Related Products
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1194,02000 Kč194,02 Kč
10170,71400 Kč1 707,14 Kč
25163,78440 Kč4 094,61 Kč
100158,95490 Kč15 895,49 Kč
500155,80600 Kč77 903,00 Kč
1 000152,65630 Kč152 656,30 Kč
Unit Price without VAT:194,02000 Kč
Unit Price with VAT:234,76420 Kč