


4862 | |
|---|---|
DigiKey Part Number | 501-1531-ND |
Manufacturer | |
Manufacturer Product Number | 4862 |
Description | MACH SCREW FLAT PHILLIPS #4-40 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | #4-40 Flat Head Machine Screw Phillips Drive Steel |
Datasheet | Datasheet |
Category | Drive Type Phillips |
Manufacturer Pomona Electronics | Thread Size #4-40 |
Packaging Bulk | Head Diameter 0.220" (5.59mm) |
Part Status Active | Length - Overall 0.250" (6.35mm) 1/4" |
Type Machine Screw | Material Steel |
Screw Head Type Flat Head | Plating Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |



















