Box Metal, Aluminum Blue End Panel(s) 4.130" L x 2.680" W (104.90mm x 68.07mm) X 3.160" (80.26mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Aluminum Blue End Panel(s) 4.130" L x 2.680" W (104.90mm x 68.07mm) X 3.160" (80.26mm)
3311
3311
Who is Pomona Electronics?

3311

DigiKey Part Number
501-2118-ND
Manufacturer
Manufacturer Product Number
3311
Description
BOX ALUM BLUE 4.13"L X 2.68"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Blue End Panel(s) 4.130" L x 2.680" W (104.90mm x 68.07mm) X 3.160" (80.26mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
4.130" L x 2.680" W (104.90mm x 68.07mm)
Height
3.160" (80.26mm)
Area (L x W)
11.2in² (72cm²)
Design
End Panel(s)
Material
Color
Blue
Thickness
-
Features
Card Guides, EMI Shielded
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 637,63000 Kč1 637,63 Kč
Unit Price without VAT:1 637,63000 Kč
Unit Price with VAT:1 981,53230 Kč
Alternate Color
BOX ALUM 4.13"L X 2.68"W
In-Stock: 37
Unit Price: 1 637,63000 Kč