Hex Standoff Threaded #6-32 Aluminum 1.750" (44.45mm) 1 3/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #6-32 Aluminum 1.750" (44.45mm) 1 3/4"
1819
1819

1819

DigiKey Part Number
36-1819-ND
Manufacturer
Manufacturer Product Number
1819
Description
HEX STANDOFF #6-32 ALUM 1 3/4"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Aluminum 1.750" (44.45mm) 1 3/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
1.750" (44.45mm) 1 3/4"
Length - Overall
1.750" (44.45mm) 1 3/4"
Features
-
Material
Plating
Iridite
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21 676
Factory Stock: 7 300
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
127,72000 Kč27,72 Kč
1 00015,32854 Kč15 328,54 Kč
2 50014,06874 Kč35 171,85 Kč
5 0009,44910 Kč47 245,50 Kč
Manufacturers Standard Package
Unit Price without VAT:27,72000 Kč
Unit Price with VAT:33,54120 Kč