Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1581-0# | |
|---|---|
DigiKey Part Number | 501-1581-0#-ND |
Manufacturer | |
Manufacturer Product Number | 1581-0# |
Description | B-JACK TIN PL PACK (BLACK) |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Turret Black |
Datasheet | Datasheet |
Category | Termination Turret |
Manufacturer Pomona Electronics | Insulation Mating End Insulated |
Packaging Bulk | Color Black |
Part Status Active | Contact Finish Tin |
Type Banana Jack | Contact Material Brass |
Gender Female | Body Material Polycarbonate (PC) |
Plug/Mating Plug Diameter Standard Banana | Operating Temperature 115°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1581-0 | Pomona Electronics | 9 275 | 501-1078-ND | 65,09000 Kč | Parametric Equivalent |
| 2854-0 | Pomona Electronics | 1 752 | 501-1808-ND | 96,59000 Kč | Parametric Equivalent |
| 2854-0# | Pomona Electronics | 0 | 501-2854-0#-ND | 101,21456 Kč | Parametric Equivalent |
| 4900-0 | Pomona Electronics | 173 | 501-1831-ND | 77,69000 Kč | Parametric Equivalent |
| 6387-ST-T-0 | Pomona Electronics | 1 368 | 501-1850-ND | 98,69000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 68,23090 Kč | 34 115,45 Kč |
| Unit Price without VAT: | 68,23090 Kč |
|---|---|
| Unit Price with VAT: | 82,55939 Kč |









