Banana Jack Connector Standard Banana Turret Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

108-2303-621

DigiKey Part Number
J10142-ND
Manufacturer
Manufacturer Product Number
108-2303-621
Description
CONN BANANA JACK TURRET BLACK
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Banana Jack Connector Standard Banana Turret Black
Datasheet
 Datasheet
EDA/CAD Models
108-2303-621 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Turret
Manufacturer
Cinch Connectivity Solutions Johnson
Insulation
Mating End Insulated
Packaging
Bulk
Color
Black
Part Status
Active
Contact Finish
Silver
Type
Banana Jack
Contact Material
Brass
Gender
Female
Body Material
Polyamide (PA66), Nylon 6/6
Plug/Mating Plug Diameter
Standard Banana
Operating Temperature
-55°C ~ 85°C
Mounting Type
Panel Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 050
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
142,63000 Kč42,63 Kč
1036,11700 Kč361,17 Kč
2533,85720 Kč846,43 Kč
5032,24040 Kč1 612,02 Kč
10030,69700 Kč3 069,70 Kč
30028,40680 Kč8 522,04 Kč
50027,40072 Kč13 700,36 Kč
1 00026,09295 Kč26 092,95 Kč
2 50024,46015 Kč61 150,38 Kč
Manufacturers Standard Package
Unit Price without VAT:42,63000 Kč
Unit Price with VAT:51,58230 Kč