9284BLK is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 1 050
Unit Price: 42,63000 Kč
Datasheet

Parametric Equivalent


ABBATRON
In Stock: 0
Unit Price: 32,83040 Kč
Datasheet

Parametric Equivalent


ABBATRON
In Stock: 0
Unit Price: 46,20610 Kč
Datasheet

Parametric Equivalent


Pomona Electronics
In Stock: 9 275
Unit Price: 65,09000 Kč
Datasheet

Parametric Equivalent


Pomona Electronics
In Stock: 0
Unit Price: 68,23090 Kč
Datasheet

Parametric Equivalent


Pomona Electronics
In Stock: 1 752
Unit Price: 96,59000 Kč
Datasheet

Parametric Equivalent


Pomona Electronics
In Stock: 0
Unit Price: 101,21456 Kč

Parametric Equivalent


Pomona Electronics
In Stock: 173
Unit Price: 77,69000 Kč
Datasheet

Parametric Equivalent


Pomona Electronics
In Stock: 1 368
Unit Price: 98,69000 Kč
Datasheet

Parametric Equivalent


Mueller Electric Co
In Stock: 3
Unit Price: 835,51000 Kč
Datasheet
Banana Jack Connector Standard Banana Turret Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9284BLK

DigiKey Part Number
461-1285-ND
Manufacturer
Manufacturer Product Number
9284BLK
Description
CONN BANANA JACK TURRET BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Banana Jack Connector Standard Banana Turret Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Manufacturer
E-Z-Hook
Termination
Turret
Packaging
Bulk
Insulation
Mating End Insulated
Part Status
Active
Color
Black
Type
Banana Jack
Contact Material
Brass
Gender
Female
Body Material
Polyamide (PA), Nylon
Plug/Mating Plug Diameter
Standard Banana
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
108-2303-621Cinch Connectivity Solutions Johnson1 050J10142-ND42,63000 KčParametric Equivalent
1499-103ABBATRON06463-1499-103-ND32,83040 KčParametric Equivalent
1505-103ABBATRON06463-1505-103-ND46,20610 KčParametric Equivalent
1581-0Pomona Electronics9 275501-1078-ND65,09000 KčParametric Equivalent
1581-0#Pomona Electronics0501-1581-0#-ND68,23090 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
146,41000 Kč46,41 Kč
1039,43400 Kč394,34 Kč
2536,95640 Kč923,91 Kč
5035,18840 Kč1 759,42 Kč
10033,50860 Kč3 350,86 Kč
25031,40964 Kč7 852,41 Kč
50029,90998 Kč14 954,99 Kč
1 00028,48253 Kč28 482,53 Kč
2 50026,70038 Kč66 750,95 Kč
Manufacturers Standard Package
Unit Price without VAT:46,41000 Kč
Unit Price with VAT:56,15610 Kč