Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Mounting Type Panel Mount |
Manufacturer ABBATRON | Termination Turret |
Packaging Bag | Insulation Mating End Insulated |
Part Status Active | Color Black |
Type Banana Jack | Contact Finish Tin |
Gender Female | Contact Material Brass |
Plug/Mating Plug Diameter Standard Banana | Body Material Polyamide (PA), Nylon |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1505-103 | ABBATRON | 0 | 6463-1505-103-ND | 46,20610 Kč | Parametric Equivalent |
| 108-2303-621 | Cinch Connectivity Solutions Johnson | 1 050 | J10142-ND | 42,63000 Kč | Parametric Equivalent |
| 1581-0 | Pomona Electronics | 9 275 | 501-1078-ND | 65,09000 Kč | Parametric Equivalent |
| 1581-0# | Pomona Electronics | 0 | 501-1581-0#-ND | 68,23090 Kč | Parametric Equivalent |
| 2854-0 | Pomona Electronics | 1 752 | 501-1808-ND | 96,59000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 32,83040 Kč | 3 283,04 Kč |
| Unit Price without VAT: | 32,83040 Kč |
|---|---|
| Unit Price with VAT: | 39,72478 Kč |







