
BU-P2854-0 | |
|---|---|
DigiKey Part Number | 314-1160-ND |
Manufacturer | |
Manufacturer Product Number | BU-P2854-0 |
Description | CONN BANANA JACK TURRET BLK 10PK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Turret Black |
Datasheet | Datasheet |
Category | Termination Turret |
Manufacturer Mueller Electric Co | Insulation Mating End Insulated |
Series | Color Black |
Packaging Bag | Contact Finish Gold |
Part Status Active | Contact Material Brass |
Type Banana Jack | Body Material Polyamide (PA), Nylon |
Gender Female | Operating Temperature -50°C ~ 120°C |
Plug/Mating Plug Diameter Standard Banana | Base Product Number |
Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2854-0 | Pomona Electronics | 1 648 | 501-1808-ND | 95,94000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 829,84000 Kč | 829,84 Kč |
| 10 | 730,36000 Kč | 7 303,60 Kč |
| 25 | 701,16200 Kč | 17 529,05 Kč |
| 100 | 680,10200 Kč | 68 010,20 Kč |
| Unit Price without VAT: | 829,84000 Kč |
|---|---|
| Unit Price with VAT: | 1 004,10640 Kč |


