
3240499 | |
|---|---|
DigiKey Part Number | 277-17466-ND |
Manufacturer | |
Manufacturer Product Number | 3240499 |
Description | RIVET PUSH 0.413" PLASTIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Push Rivet 0.059" (1.50mm) Grip Range Plastic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Push Rivet | |
Rivet Diameter | - | |
Rivet Length | 0.413" (10.50mm) | |
Head Diameter | 0.394" (10.01mm) | |
Head Height | 0.087" (2.21mm) | |
Hole Diameter | 0.237" (6.02mm) | |
Grip Range | 0.059" (1.50mm) | |
Features | - | |
Color | - | |
Material | Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |










